reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65366 :: Adaptor USB 2.0 A jack > USB micro B plug

Item-No.: DELOCK 65366
€4,50



Bargain Item!
Limited amount available.

DELOCK 65366

  • Product Description
  • Technical information
  • General
    • Design
    • Rotation adapter
    • Input
    • A-socket
    • Output
    • Micro-B plug
    • Type
    • USB adapter
    • Technology
    • 2.0
This adapter by Delock enables you to connect different USB micro-B devices to a standard USB female port of your computer, by using an optional USB cable. Due to the rotation function you can position your USB device to any direction. Thus this adapter is most suitable when your existing USB port is difficult to access.

Specification
  • Connector: USB 2.0-A Socket > USB micro-B Plug
  • RotationsFunction
  • connectors coated nickel
  • Colour: black
  • length ca. 6,3 cm (komplett)


System requirements
  • Device with a USB micro-B interface


Package content
  • Adaptor


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 65366
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Design
    • Rotation adapter
    • Input
    • A-socket
    • Output
    • Micro-B plug
    • Type
    • USB adapter
    • Technology
    • 2.0
Datasheet/manual