reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65260 :: USB 2.0 A plug > socket rotating adapter

Item-No.: DELOCK 65260
€3,95
Category of goods: 0


DELOCK 65260

  • Product Description
  • Technical information
  • General
    • Design
    • A plug <> A socket
    • Type
    • Rotary adapter

Delock USB 2.0 A plug > socket rotating adapter

Brief description
This Delock adapter can be used to connect various USB devices to a standard USB port. The rotation function allows you to position your USB device at any angle, making the adapter ideal for hard-to-reach spots.

Technical data
• Connectors: USB 2.0 A plug > USB 2.0 A socket
• Rotation function
• Nickel-plated connectors
• Colour: black
• Length approx.: 6.5 cm (complete length)

Package contents
• Adapter



Manufacturer : DELOCK
Factory number : 65260
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Design
    • A plug <> A socket
    • Type
    • Rotary adapter