reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65179 :: Delock USB 3.0 B plug > USB 3.0 A socket adapter

Item-No.: DELOCK 65179
€2,10
Category of goods: 0


DELOCK 65179

  • Product Description
  • Technical information
  • General
    • Design
    • B plug <> B socket
    • Type
    • USB adapter
    • Technology
    • 3.0

Brief description
This USB 3.0 adapter converts a USB 3.0 B socket into a USB 3.0 socket. You can continue using your existing USB devices as the USB 3.0 A interface is compatible with its predecessors USB 2.0 and USB 1.1.

Technical data
• USB 3.0 specification
• Connectors: USB-B plug > USB-A socket
• Data transfer rates of up to 5 Gb/s
• Nickel-plated connectors

System requirements
• One free USB 3.0 B socket or one USB 3.0 A plug

Package contents
• USB 3.0 adapter

Packaging
• Delock polythene bag



Manufacturer : DELOCK
Factory number : 65179
Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Design
    • B plug <> B socket
    • Type
    • USB adapter
    • Technology
    • 3.0
Datasheet/manual