reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65175 :: USB 3.0 socket/socket adapter


DELOCK 65175

  • Product Description
  • Technical information
  • General
    • Design
    • A socket <> A socket
    • Type
    • USB adapter
    • Technology
    • 3.0

This Delock USB 3.0 adapter can be inserted between two cables to extend a USB 3.0 connection, for example.

Technical data
• USB 3.0 specification
• Connectors: USB-A socket > USB-A socket
• Data transfer rate up to 5Gbps (SuperSpeed)

System requirements
• One free USB 3.0 A connector



Manufacturer : DELOCK
Factory number : 65175
Package weight : 0.019 kg
RoHS : conform
Technical information
  • General
    • Design
    • A socket <> A socket
    • Type
    • USB adapter
    • Technology
    • 3.0