reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65174 :: Delock USB 3.0 A plug/socket adapter

Item-No.: DELOCK 65174
€2,50
Category of goods: 0


DELOCK 65174

  • Product Description
  • Technical information
  • General
    • Design
    • A plug <> A socket
    • Type
    • USB adapter
    • Technology
    • 3.0

Brief description
This Delock USB 3.0 adapter can be used to connect USB 3.0 A devices.

Technical data
• USB 3.0 specification
• Connectors: USB-A plug > USB-A socket
• Data transfer rate up to 5Gbps (SuperSpeed)

System requirements
• One free USB 3.0 A interface

Packaging
• Delock polythene bag



Manufacturer : DELOCK
Factory number : 65174
Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Design
    • A plug <> A socket
    • Type
    • USB adapter
    • Technology
    • 3.0
Datasheet/manual