reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65096 :: USB-B mini 5-pin plug/socket 90° angle

Item-No.: DELOCK 65096
€2,30
Category of goods: 0

DELOCK 65096

  • Product Description
  • Technical information
  • General
    • Design
    • USB-B mini plug/socket 90°
    • Type
    • USB adapter

USB-B mini 5-pin plug/socket 90° angle

Brief description
This Delock USB-B mini adapter can be used to angle your USB-B mini socket by 90°.

Technical data
• Connection: USB-B mini plug - socket
• Nickel-plated connectors
• 5 pins occupied



Manufacturer : DELOCK
Factory number : 65096
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Design
    • USB-B mini plug/socket 90°
    • Type
    • USB adapter