reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65032 :: Adaptor USB micro A+B jack > micro A Strecker

Item-No.: DELOCK 65032
€2,70
Category of goods: 0


DELOCK 65032

  • Product Description
  • Technical information
  • General
    • Input
    • Micro A/B socket
    • Output
    • Micro-A plug
    • Type
    • USB adapter
    • Technology
    • 2.0
This USB micro adapter by Delock enables you to connect different USB micro-A and USB micro-B devices to only one interface. Just plug the adapter into a free USB micro-A port.

Specification
  • USB specification Revision 2.0
  • Connector: coated nickel


System requirements
  • a free port USB Port


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 65032
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Input
    • Micro A/B socket
    • Output
    • Micro-A plug
    • Type
    • USB adapter
    • Technology
    • 2.0
Datasheet/manual