reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65011 :: Adaptor USB A plug > USB A plug

Item-No.: DELOCK 65011
€0,95
Category of goods: 0


DELOCK 65011

  • Product Description
  • Technical information
  • General
    • Design
    • Gender changer
    • Input
    • A plug
    • Output
    • A plug
    • Type
    • USB adapter
This Gender Changer by Delock enables you to change the USB-A female port into a USB-A male port.

Specification
  • USB-A Plug > USB-A Plug
  • Colour: black


Package content
  • Gender Changer USB-A Plug > USB-A Plug


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 65011
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Design
    • Gender changer
    • Input
    • A plug
    • Output
    • A plug
    • Type
    • USB adapter
Datasheet/manual