reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62726 :: USB Type-C>VGA fe (DP Alt Mode)

Item-No.: DELOCK 62726
€22,95
Category of goods: 0

DELOCK 62726

  • Product Description
  • Technical information
  • General
    • Design
    • USB-C adapter
    • Input
    • USB-C plug
    • Output
    • VGA socket
    • Type
    • USB adapter
    • Technology
    • WUXGA 60Hz
  • Measures
    • Cable length
    • 0.20 m
This Delock adapter is suitable for the connection of a VGA monitor to a computer with USB-C interface and Displayport alternate mode support. Thus, the adapter can be connected to different laptops like the Macbook, Chromebook and similar. In addition, the adapter can also operate on a Thunderbolt 3 interface.
Specification
• Connector: USB Type-C male > VGA 15 pin female
• Chipset: ST + Parade PS8617
• VGA port with screw nuts
• Displayport 1.1a specification
• Resolution up to WUXGA 1920 x 1200 @ 60 Hz
(depending on the system and the connected hardware)
• Transfer of digital video signals
• USB bus powered
• Plug & Play
• Gold-plated connector
• 1 x ferrite core
• Cable length without connector: ca. 20 cm
• Colour: black
System requirements
• Windows 7/7-64/8.1/8.1-64/10/10-64, Windows 10 Mobile, Mac OS 10.9
• PC or laptop with a free USB Type-C port and Displayport alternate mode or
• PC or laptop with a free Thunderbolt 3 port
Package content
• USB-C to VGA Adapter
Package
• Retail Box



Manufacturer : DELOCK
Factory number : 62726
Package weight : 0.093 kg
RoHS : conform
Technical information
  • General
    • Design
    • USB-C adapter
    • Input
    • USB-C plug
    • Output
    • VGA socket
    • Type
    • USB adapter
    • Technology
    • WUXGA 60Hz
  • Measures
    • Cable length
    • 0.20 m