reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62588 :: USB isolator with 5-kV isolation, converter

Item-No.: DELOCK 62588
€53,95
Category of goods: 0


DELOCK 62588

  • Product Description
  • Technical information
  • General
    • Design
    • A plug <> A socket
    • Type
    • USB isolator
    • Technology
    • 2.0

The Delock USB converter separates the electrical connection between the host PC and USB device. Electrical isolation prevents noise in audio reproduction and inaccurate measurement results in the laboratory. This compact device supports USB 2.0 low-speed and full-speed specifications.

Technical data
• Connectors:
1 x USB 2.0 type A connector (host)
1 x USB 2.0 type A socket (device)
1 x DC power socket
• Data transfer rate up to full-speed 12 Mb/s
• LED power display
• 5 kV optical isolation for data
• 3 kV optical isolation for power
• Power supply: Bus-powered or self-powered, Bus-powered up to 320 mA
• Operating temperature: -20 °C ~ 50°C
• Housing material: plastic
• Dimensions: (LxWxH): approx. 66 x 39 x 20 mm
• Cable length: approx. 15 cm
• OS independent, no driver installation required

Power connector specification
• 5 V, earth outside, positive inside
• Dimensions:
Interior: ø approx. 1.35 mm
Exterior: ø approx. 3.5 mm
Length: approx. 9.5 mm

System requirements
• PC or notebook with a free USB port



Manufacturer : DELOCK
Factory number : 62588
Package weight : 0.075 kg
RoHS : conform
Technical information
  • General
    • Design
    • A plug <> A socket
    • Type
    • USB isolator
    • Technology
    • 2.0