reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62501 :: USB > serial RS-422/485 converter, 3-kV isolation

Item-No.: DELOCK 62501
€69,95
Category of goods: 0


DELOCK 62501

  • Product Description
  • Technical information
  • General
    • Design
    • USB-B mini socket <> RS 422/485 strip
    • Type
    • USB isolator
    • Technology
    • 2.0

The Delock USB 2.0 to serial converter can be used to connect a serial device to a USB port. This USB converter separates the electrical connection between the host PC and USB device. Electrical isolation prevents noise in audio reproduction and inaccurate measurement results in the laboratory. This compact device supports USB 2.0 low-speed and full-speed specifications.

Technical data
• Connectors:
Host: 1 x mini USB 2.0 B port
Device: 1 x RS-422/485 5-pin terminal block
• Data transfer rates of up to 1 Mb/s
• 1 x DIP switch: RS-422/485 mode setting
• LEDs for displaying TX/RX activity
• 3 kV optical isolation
• ±15-kV ESD protection on all signal pins
• Power consumption: 54 mA/270 mW
• Power supply via USB (Bus-powered)
• Operating temperature: -30 ~ 75°C
• Storage temperature: -40° ~ 85°C
• Relative humidity: 5 ~ 95% (non-condensing)
• Housing: plastic
• Dimensions: (LxWxH): approx. 101 x 42 x 22 mm

System requirements
• Windows XP/XP-64/Vista/Vista-64/7/7-64/8/8-64, Mac OS 10.5,
Linux Kernel 2.6
• PC or notebook with a free USB port

Package contents
• Converter
• USB 2.0 cable, length: approx. 1 m
• Rail-mounting holder (mounting kit)
• CD driver
• User manual

Packaging
• Box



Manufacturer : DELOCK
Factory number : 62501
Package weight : 0.167 kg
RoHS : conform
Technical information
  • General
    • Design
    • USB-B mini socket <> RS 422/485 strip
    • Type
    • USB isolator
    • Technology
    • 2.0