reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 41865 :: USB 3.0 pin header socket > 2 x USB 3.0 A socket, vertical

Item-No.: DELOCK 41865
€6,95
Category of goods: 0


DELOCK 41865

  • Product Description
  • Technical information
  • General
    • Design
    • Pin header socket > 2x USB 3.0 socket - stacked
    • Type
    • USB adapter
    • Technology
    • 3.0

USB 3.0 pin header socket > 2 x USB 3.0 A socket, vertical, Delock

This USB 3.0 pin header can be connected to a free USB 3.0 pin header plug on your motherboard to expand your internal system by two USB 3.0 A ports. This enables you to connect e.g. a USB memory stick or USB WIFI stick internally. You can continue to use your existing USB devices as the USB 3.0 A interface is compatible with its predecessors USB 2.0 and USB 1.1.
From the motherboard, the two USB ports face upwards and are aligned one on top of the other.

Technical data
• 1 x 19-pin 2.54 mm pin header socket
• For 2 x USB 3.0 A sockets directly on the motherboard
• USB port orientation: up, stacked

System requirements
• Motherboard with one free USB 3.0 19-pin connector

Package contents
• USB 3.0 pin header socket > 2 x USB 3.0 ports



Manufacturer : DELOCK
Factory number : 41865
Package weight : 0.014 kg
RoHS : conform
Technical information
  • General
    • Design
    • Pin header socket > 2x USB 3.0 socket - stacked
    • Type
    • USB adapter
    • Technology
    • 3.0