reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 41864 :: USB 3.0 pin header socket > 2 x USB 3.0 port


DELOCK 41864

  • Product Description
  • Technical information
  • General
    • Design
    • Pin header socket > 2 x USB 3.0 socket
    • Type
    • USB adapter
    • Technology
    • 3.0

This USB 3.0 pin header can be connected to a free USB 3.0 pin header plug on your motherboard to expand your internal system by two USB 3.0 A ports. This enables you to connect e.g. a USB memory stick or USB WIFI stick internally. You can continue to use your existing USB devices as the USB 3.0 A interface is compatible with its predecessors USB 2.0 and USB 1.1.
From the motherboard, the two USB ports face upwards and are aligned side by side.

Technical data
• 1 x 19-pin 2.54 mm pin header socket
• For 2 x USB 3.0 A sockets directly on the motherboard
• USB port orientation: top, side-by-side

System requirements
• Motherboard with one free USB 3.0 19-pin connector

Package contents
• USB 3.0 pin header socket > 2 x USB 3.0 ports



Manufacturer : DELOCK
Factory number : 41864
Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Design
    • Pin header socket > 2 x USB 3.0 socket
    • Type
    • USB adapter
    • Technology
    • 3.0