reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 41781 :: USB Pinheader St-Bu 10pin Verlängerung 15 cm

Item-No.: DELOCK 41781
€5,50
Category of goods: 0


DELOCK 41781

  • Product Description
  • Technical information
  • General
    • Design
    • Post adapter
    • Input
    • Post socket pitch 2,00
    • Output
    • Post socket pitch 2.54
    • Type
    • USB 2.0 post extension
    • Technology
    • 2.0
  • Measures
    • Cable length
    • 0.128 m
This Delock adapter cable can be used on an internal USB pin header with 2.0mm pitch to adapt it to the standard size of 2.54 mm pitch.
It provides the possibility to connect and to use a standard internal USB device with a standard pin header.

Specification
  • Interne Connector:
1x USB Socket 2.0 mm
1x USB Plug 2.54 mm
  • For VIA mainboards of the SN-, VB-, Pico and Nano-series and misc. MSI mainboards with 2.0 mm pitch pin header
  • Length:
ca. 12,8 cm (komplett)
ca. 10 cm (without connector)

System requirements
  • One free USB port internal with 2.0 mm pitch


Package content
  • USB Cable


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 41781
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Design
    • Post adapter
    • Input
    • Post socket pitch 2,00
    • Output
    • Post socket pitch 2.54
    • Type
    • USB 2.0 post extension
    • Technology
    • 2.0
  • Measures
    • Cable length
    • 0.128 m
Datasheet/manual