reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 41762 :: USB pin header socket>2x USB 2.0 socket, horizontal RD

Item-No.: DELOCK 41762
€6,60
Category of goods: 0


DELOCK 41762

  • Product Description
  • Technical information
  • General
    • Design
    • Pinheader female <> 2x USB2.0 jack - horizontal
    • Type
    • USB adapter
    • Technology
    • 2.0

Delock USB pin header socket > 2x USB 2.0 socket - horizontal (RD)

Brief description
This USB pin header socket adapter can be connected to a free USB pin header plug on your motherboard to expand your internal system by 2 USB ports. This enables you to connect e.g. a USB memory stick or USB WIFI stick internally. Both USB connectors are aligned on the opposite side to pin 1, from the pin 1 pin header on the motherboard.

Technical data
• For 2x USB 2.0 A sockets directly on the motherboard
• One 2x5 2.54 mm pin header socket
• For pin headers with USB power on pin 1+2
• USB port orientation: horizontal
• RD= reversed direction (opposite direction)

System requirements
• Motherboard with one free USB pin header plug



Manufacturer : DELOCK
Factory number : 41762
Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Design
    • Pinheader female <> 2x USB2.0 jack - horizontal
    • Type
    • USB adapter
    • Technology
    • 2.0