reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 20648 :: DELOCK USB Port Blocker for USB A female

Item-No.: DELOCK 20648
€5,95
Category of goods: 1


DELOCK 20648

  • Product Description
  • Technical information
  • General
    • Design
    • Port blocker > USB A socket
    • Type
    • USB Port Blocker
USB Port Blocker for USB A female

This Delock USB Port Blocker set can be used to secure a USB type A female port against unauthorised access. Therefor plug a Port Blocker into the USB female port– the female port is locked now. To remove the Port Blocker just use the enclosed tool. An access through a cable or USB stick is not possible anymore.

Specification
• Suitable for all standard USB type A female ports
• Colour of the USB Port Blocker: white

System requirements
• A free USB type A female port

Package content
• USB Port Blocker 5 x
• Lock tool 2 x



Manufacturer : DELOCK
Factory number : 20648
Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Design
    • Port blocker > USB A socket
    • Type
    • USB Port Blocker