reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ALLDAQ 133587 :: Plug-in power supply for USB isolator 130363

Item-No.: ALLDAQ 133587
€49,95
Category of goods: 0


ALLDAQ 133587

  • Product Description
  • Technical information
  • General
    • Design
    • Accessories for 130363
    • Type
    • Power supply

Plug-in power supply, medical, 5 V/1400 mA, 5.5 mm, low-voltage connector — plug-in power supply with medical approval.

This plug-in power supply is recommended for the USB isolator ADQ-USB 2.0-ISO (item no. 130363), for when you need more than 300 mA for a USB device. This medically approved power supply unit provides your USB device with currents of up to 1 A. Using this power supply unit guarantees compliance with USB isolator specifications.

  • Primary: 100 - 240 V AC, secondary: 5 V DC ±5% / 1400 mA

  • Protection class II

  • Standards: IEC60950-1, IEC60065, IEC60335

  • High voltage test: = 4.2 kV AC

  • Ambient temperature: 0 - +45°C

  • DC output: 5.5-mm low-voltage connector

  • EU adapter, opt. worldwide

  • Colour: black


This plug-in power supply exceeds requirements in terms of DOE 2016, high efficiency, minimal standby power loss (= 0.1 W), worldwide use through interchangeable primary adapters, and double safety: Snapped in and welded.



Manufacturer : ALLDAQ
Factory number : 133587
Package weight : 0.121 kg
RoHS : conform
Technical information
  • General
    • Design
    • Accessories for 130363
    • Type
    • Power supply
Datasheet/manual