reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RL USV 525 :: ROLINE DesignSecure 525 UPS, 230 V — 525 VA

Item-No.: RL USV 525
€70,95
Category of goods: 0


RL USV 525

  • Product Description
  • Technical information
  • Electrical values
    • Performance
    • 315 W
    • Performance
    • 525 VA
    • Output voltage
    • 230 VAC
    • Input voltage
    • 230 VAC
  • Implementation
    • Operating duration full load
    • 4 (315 W)
    • Operating duration half demand
    • 7 (200 W) Min.
  • General
    • Output
    • 4x socket for non-heating appliances (IEC 320 C13)
    • Type
    • UPS
    • Colour
    • Black
    • Accessory
    • Cable, software, manual
    • Input
    • IEC plug
  • Interfaces
    • USB
    • 1x
  • Measures
    • Width
    • 105 mm
    • Depth
    • 334 mm
    • Height
    • 168 mm
  • Specials
    • Overload protection
    • Yes
    • Operating temperature
    • 0 - 40 °C
  • Display
    • Display
    • Status LED
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • C13 - IEC socket (f)

ROLINE UPS DesignSecure line-interactive technology for use in the workplace. Regulates differences between the input voltage and nominal voltage via buck and boost.
The battery management system monitors the UPS batteries and only charges them when necessary; this extends the life of the batteries by up to 50%.

- Software for Windows 95/98/ME/2000/XP/2003 included
- USB interface
- Operating status shown on digital display
- Battery management
- Automatic voltage regulation
- Telephone/modem protection
- Included with delivery: UPS, software CD, cable set

Backup time

Power (VA/W)-------------------(min)
100---------------------------------------48
200---------------------------------------17
300-----------------------------------------7
425-----------------------------------------5
525-----------------------------------------4

• UPS technology: line-interactive
• Power (VA/W): 525/315
• Support time at full/half-load: 3/6 min
• Dimensions (H x W x D): 168 x 105 x 334 mm
• Design: tower
• Colour: black/silver
• Voltage (input): 230 V
• Voltage (output): 230 V
• Output voltage regulation: yes
• Frequency: 50 Hz
• Connection type (input): non-heating devices, IEC320 C14
• Connection type (output): 2 x 3 non-heating devices, IEC320 C13
• Phases, input/output: 230 V/230 V/50 Hz
• Surge protection: EMI, RFI filter
• Interfaces: USB
• Hot swap batteries: no
• Bypass: no
• Additional surge protection: phone/fax
• LED operating status display: --
• Operating status display: yes
• Includes management software, OS: Windows
• Internal cooling: passive
• Ambient temperature: 0 - 40°C



Manufacturer : ROLINE
Factory number : 19.40.1205
Package weight : 7.1 kg
RoHS : conform
Technical information
  • Electrical values
    • Performance
    • 315 W
    • Performance
    • 525 VA
    • Output voltage
    • 230 VAC
    • Input voltage
    • 230 VAC
  • Implementation
    • Operating duration full load
    • 4 (315 W)
    • Operating duration half demand
    • 7 (200 W) Min.
  • General
    • Output
    • 4x socket for non-heating appliances (IEC 320 C13)
    • Type
    • UPS
    • Colour
    • Black
    • Accessory
    • Cable, software, manual
    • Input
    • IEC plug
  • Interfaces
    • USB
    • 1x
  • Measures
    • Width
    • 105 mm
    • Depth
    • 334 mm
    • Height
    • 168 mm
  • Specials
    • Overload protection
    • Yes
    • Operating temperature
    • 0 - 40 °C
  • Display
    • Display
    • Status LED
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • C13 - IEC socket (f)