reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ONLINE YP750 :: Online UPS Yunto P 750 VA

Item-No.: ONLINE YP750
€189,95
Category of goods: 0


ONLINE YP750

  • Product Description
  • Technical information
  • Electrical values
    • Performance
    • 450 W
    • Performance
    • 750 VA
    • Input voltage
    • 230 VAC
  • Interfaces
    • Seriell Port
    • Yes
  • Measures
    • Width
    • 95 mm
    • Depth
    • 350 mm
    • Height
    • 160 mm
  • General
    • Type
    • UPS
    • Accessory
    • Cable, software
  • Weights
    • Weight
    • 10.5 kg
  • Display
    • Display
    • LCD display
  • Specials
    • Specification
    • Up to 5 min. buffer time
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage, connection
    • C13 - IEC socket (f)

Online UPS Yunto P 750 VA

As entry-level models, the ONLINE UPS series YUNTO P offers inexpensive, basic protection for PCs and workstations. They are based on the Line-Interactive technology. The YUNTO P-series has an interface with potential-free contacts and comes as standard with the shutdown, monitoring and management software Datawatch.

• Line Interactive UPS, simulated sine wave
• Approximately 5-year lead gel battery (according to Eurobat), sealed, maintenance-free
• Hot swap battery
• Intelligent battery management, self test and fast charge system
• Liquid Crystal Display (LCD)
• Alarm function
• With potential-free contacts (on DB-9 socket)
• With “Data-Watch” software for all operating systems



Manufacturer : ONLINE
Factory number : YP750
Package weight : 10.1 kg
RoHS : conform
Technical information
  • Electrical values
    • Performance
    • 450 W
    • Performance
    • 750 VA
    • Input voltage
    • 230 VAC
  • Interfaces
    • Seriell Port
    • Yes
  • Measures
    • Width
    • 95 mm
    • Depth
    • 350 mm
    • Height
    • 160 mm
  • General
    • Type
    • UPS
    • Accessory
    • Cable, software
  • Weights
    • Weight
    • 10.5 kg
  • Display
    • Display
    • LCD display
  • Specials
    • Specification
    • Up to 5 min. buffer time
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage, connection
    • C13 - IEC socket (f)
Datasheet/manual