reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ONLINE XST3000 :: XANTO S UPS 3000 VA/2700 W



XST3000

  • Product Description
Attention!
This device is equipped with a mains plug that cannot be used / is not approved for use in the country you specified in the shop settings.
Import is therefore permitted only if the device is intended for re-export or if the device is converted to the target country’s connector standard by trained specialists or a qualified shop. Please observe the relevant statutory regulations in the respective target country.
  • Electrical values
    • Performance
    • 2700 W
    • Performance
    • 3000 VA
    • Output voltage
    • 230 VAC
    • Input voltage
    • 230 VAC
  • General
    • Output
    • 8x socket for non-heating appliances (IEC 320 C13)
    • Type
    • UPS
    • Input
    • IEC plug
  • Measures
    • Width
    • 214 mm
    • Depth
    • 425 mm
    • Height
    • 346 mm
  • Weights
    • Weight
    • 36.0 kg
  • Power supply
    • Mains voltage input
    • 180 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C19KS - IEC cable plug 16 A (m)
    • Power supply, on device
    • C20 - IEC socket 16 A (m)
XANTO S-series - the UPS for the highest level of safety in industry and data centres
XANTO S is based on double-conversion technology (VFI-SS-111) and causes a complete decoupling
of the consumers from the mains power. Thanks to its especially robust construction, it is particularly
suitable for protecting business-critical applications in industry and data centres.

• Double-conversion technology, the highest level of security, classification VFI-SS-111
• Hot swap battery: battery replacement during operation
• Advanced battery management (EBM+) for the highest life expectancy
• Scalable bridge time via external battery packs *
• Sequential load shedding via separate switchable output sockets
• RS-232 and USB interface
• Slot for optional interface cards (SNMP adapter, relay card, etc.)
• Emergency stop interface, programmable input and output contacts
• Including shut-down, management and monitoring software DataWatch

* Not XST700, XSR700
• Power: 3000 VA/2700 W
• Typical Back-up time (50% load): 16 min



Manufacturer : ONLINE
Factory number : XST3000
Package weight : 38 kg
RoHS : conform
Technical information
  • Electrical values
    • Performance
    • 2700 W
    • Performance
    • 3000 VA
    • Output voltage
    • 230 VAC
    • Input voltage
    • 230 VAC
  • General
    • Output
    • 8x socket for non-heating appliances (IEC 320 C13)
    • Type
    • UPS
    • Input
    • IEC plug
  • Measures
    • Width
    • 214 mm
    • Depth
    • 425 mm
    • Height
    • 346 mm
  • Weights
    • Weight
    • 36.0 kg
  • Power supply
    • Mains voltage input
    • 180 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C19KS - IEC cable plug 16 A (m)
    • Power supply, on device
    • C20 - IEC socket 16 A (m)
Datasheet/manual