reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ONLINE XSR1000 :: XANTO S UPS - 1000VA/900W-Rackversion 19"


XSR1000

  • Product Description
  • Technical information
  • Electrical values
    • Performance
    • 900 W
    • Performance
    • 1000 VA
    • Output voltage
    • 230 VAC
    • Input voltage
    • 230 VAC
  • General
    • Output
    • 6x socket for non-heating appliances (IEC 320 C13)
    • Type
    • UPS
    • Input
    • IEC plug
  • Measures
    • Width
    • 438 mm
    • Depth
    • 445 mm
    • Height
    • 86.5 mm
  • Weights
    • Weight
    • 16.0 kg
  • Power supply
    • Mains voltage input
    • 180 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • C14 - cold device socket (m)
XANTO S-Series - The UPS for highest security in the data center industry - Rackversion 19"
XANTO S is based on the double conversion technology (VFI-SS-111) and leads to a complete decoupling
the consumer from the power supply network. Thanks to its extremely robust construction, it is particularly
predestined to protect mission-critical applications in industry and the data center.

• Double-conversion technology, the highest level of security classification VFI-SS-111
• Hot-swappable batteries: Battery replacement during operation
• Advanced Battery Management (EBM +) for the highest life expectancy
• Scalable runtime with external battery packs *
• Sequential load shedding by separately switchable outlets
• RS-232 and USB interface
• Slot for optional interface cards (SNMP card, relay card, etc.)
• E-interface, programmable input and output contacts
• Includes shutdown, management and monitoring software Datawatch
• 2 year warranty including batteries and free 24-hour advance replacement

* Not XST700, XSR700

• Power: 1000VA / 900W
• type. Bypass time (50% load): 18 min



Manufacturer : ONLINE
Factory number : XSR1000
Package weight : 19.4 kg
RoHS : conform
Technical information
  • Electrical values
    • Performance
    • 900 W
    • Performance
    • 1000 VA
    • Output voltage
    • 230 VAC
    • Input voltage
    • 230 VAC
  • General
    • Output
    • 6x socket for non-heating appliances (IEC 320 C13)
    • Type
    • UPS
    • Input
    • IEC plug
  • Measures
    • Width
    • 438 mm
    • Depth
    • 445 mm
    • Height
    • 86.5 mm
  • Weights
    • Weight
    • 16.0 kg
  • Power supply
    • Mains voltage input
    • 180 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual