reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ONLINE E3000 :: Online UPS Zinto E3000 - 3000 VA - 2500 Watt

Item-No.: ONLINE E3000
€1.255,95
Category of goods: 0

ONLINE E3000

  • Product Description
  • Technical information
  • Electrical values
    • Performance
    • 2500 W
    • Performance
    • 3000 VA
    • Output voltage
    • 220/230/240 VAC
    • Input voltage
    • 230 VAC
  • Implementation
    • Operating duration full load
    • 6 (2500 W)
    • Operating duration half demand
    • 14 (1250 W) Min.
  • General
    • Output
    • 8x socket for non-heating appliances (IEC 320 C13)
    • Type
    • UPS
    • Colour
    • Black
    • Noise
    • 48 (during battery operation) dB
    • Input
    • IEC plug
  • Interfaces
    • Seriell Port
    • 1x
    • USB
    • 1x
  • Weights
    • Weight
    • 30.4 kg
  • Display
    • Display
    • LCD display
  • Specials
    • Warranty
    • 2 including batteries year(s)
    • Operating temperature
    • 0 - 40 °C
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C20 - IEC socket 16 A (m)
    • Output voltage
    • 230 V AC
ZINTO E - the server UPS - rack tower combi

ZINTO E is the entry point for the UPS pro league. It protects servers, sensitive IT and commercial industrial applications from expensive power outages and shut-downs.

One of its new features is the ONLINE Silent Technology (OST). It almost completely eliminates disruptive noise.
This means models ZINTO E 1500 and above operate silently under normal conditions and the smaller models more quietly than most standard PCs.
The Buck-&-Boost function from ZINTO bridges short voltage fluctuations on an electronic basis without a battery. Along with the EBM+ battery management, this extends battery life to up to 6 years.

General features: ZINTO E-series:
  • Buck-&-Boost function for battery-free voltage regulation
  • Silent operation with ONLINE Silent Technology (OST) (2)
  • Pure sine output voltage
  • Rack tower model, only 2 HU (1)
  • Hot swap battery
  • 72 months expected battery life with EBM+ battery management
  • RS232 and USB interface with power HID protocol for transferring hardware management (NAS, video systems etc.)
  • Surge protection for data & telephone lines (1)
  • Emergency stop interface and slot for optional SNMP adapter (2)
  • Dry contacts and switchable socket outlets (2)
  • Including shut-down, management and monitoring software products for all operating systems (WIN, LINUX, UNIX, Mac etc.)


  • (1) from ZINTO E 1000
    (2) from ZINTO E 1500



Manufacturer : ONLINE
Factory number : ZE3000
Package weight : 37.2 kg
RoHS : conform
Technical information
  • Electrical values
    • Performance
    • 2500 W
    • Performance
    • 3000 VA
    • Output voltage
    • 220/230/240 VAC
    • Input voltage
    • 230 VAC
  • Implementation
    • Operating duration full load
    • 6 (2500 W)
    • Operating duration half demand
    • 14 (1250 W) Min.
  • General
    • Output
    • 8x socket for non-heating appliances (IEC 320 C13)
    • Type
    • UPS
    • Colour
    • Black
    • Noise
    • 48 (during battery operation) dB
    • Input
    • IEC plug
  • Interfaces
    • Seriell Port
    • 1x
    • USB
    • 1x
  • Weights
    • Weight
    • 30.4 kg
  • Display
    • Display
    • LCD display
  • Specials
    • Warranty
    • 2 including batteries year(s)
    • Operating temperature
    • 0 - 40 °C
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C20 - IEC socket 16 A (m)
    • Output voltage
    • 230 V AC
Datasheet/manual