reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ONLINE BP750 :: Online UPS Basic P 750VA ONLINE / digitest GmbH Im Justus 1 7682

Item-No.: ONLINE BP750
€174,95
Category of goods: 0


ONLINE BP750

  • Product Description
  • Technical information
  • Electrical values
    • Performance
    • 450 W
    • Performance
    • 750 VA
    • Input voltage
    • 230 VAC
  • Measures
    • Width
    • 95 mm
    • Depth
    • 350 mm
    • Height
    • 160 mm
  • General
    • Type
    • UPS
    • Design
    • Without interface, software
  • Weights
    • Weight
    • 10.5 kg
  • Display
    • Display
    • LCD display
  • Specials
    • Specification
    • Up to 5 min. buffer time
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage, connection
    • C13 - IEC socket (f)

Online UPS Basic P 750 VA

As entry-level models, the ONLINE UPS series BASIC P offer value basic protection for PCs and workstations.
They are based on the Line-Interactive technology.

Line-Interactive UPS - easy to use – simulated sine wave
Approximately 5-year lead gel battery (according to Eurobat), sealed, maintenance-free
Hot swap battery
Intelligent battery management, self test and fast charge system
Liquid Crystal Display (LCD)
Alarm function
Without interface, without software



Manufacturer : ONLINE
Factory number : BP750
Package weight : 10 kg
RoHS : conform
Technical information
  • Electrical values
    • Performance
    • 450 W
    • Performance
    • 750 VA
    • Input voltage
    • 230 VAC
  • Measures
    • Width
    • 95 mm
    • Depth
    • 350 mm
    • Height
    • 160 mm
  • General
    • Type
    • UPS
    • Design
    • Without interface, software
  • Weights
    • Weight
    • 10.5 kg
  • Display
    • Display
    • LCD display
  • Specials
    • Specification
    • Up to 5 min. buffer time
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage, connection
    • C13 - IEC socket (f)