reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ONLINE BP500 :: Online UPS Basic P 500VA ONLINE / digitest GmbH Im Justus 1 7682

Item-No.: ONLINE BP500
€107,85
Category of goods: 0


ONLINE BP500

  • Product Description
  • Technical information
  • Electrical values
    • Performance
    • 300 W
    • Performance
    • 500 VA
    • Input voltage
    • 230 VAC
  • Measures
    • Width
    • 95 mm
    • Depth
    • 350 mm
    • Height
    • 160 mm
  • General
    • Type
    • UPS
    • Design
    • Without interface, software
  • Weights
    • Weight
    • 9.0 kg
  • Display
    • Display
    • LCD display
  • Specials
    • Specification
    • Up to 5 min. buffer time
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage, connection
    • C13 - IEC socket (f)

Online UPS Basic P 500 VA

As entry-level models, the ONLINE UPS series BASIC P offer value basic protection for PCs and workstations. They are based on the Line-Interactive technology.

• Line-Interactive UPS - easy to use – simulated sine wave
• Approximately 5-year lead gel battery (according to Eurobat), sealed, maintenance-free
• Hot swap battery
• Intelligent battery management, self test and fast charge system
• Liquid Crystal Display (LCD)
• Alarm function
• Without interface, without software



Manufacturer : ONLINE
Factory number : BP500
Package weight : 8.5 kg
RoHS : conform
Technical information
  • Electrical values
    • Performance
    • 300 W
    • Performance
    • 500 VA
    • Input voltage
    • 230 VAC
  • Measures
    • Width
    • 95 mm
    • Depth
    • 350 mm
    • Height
    • 160 mm
  • General
    • Type
    • UPS
    • Design
    • Without interface, software
  • Weights
    • Weight
    • 9.0 kg
  • Display
    • Display
    • LCD display
  • Specials
    • Specification
    • Up to 5 min. buffer time
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage, connection
    • C13 - IEC socket (f)