reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CP BU600E :: CYBERPOWER BU600E USV 600VA/360W

Item-No.: CP BU600E
€44,95
Category of goods: 0

CP BU600E

  • Product Description
  • Technical information
  • Electrical values
    • Performance
    • 360 W
    • Performance
    • 600 VA
    • Output voltage
    • 230 VAC
  • Implementation
    • Operating duration full load
    • 6 (360 W)
  • General
    • Output
    • 3x earthing sockets
    • Type
    • UPS
    • Colour
    • Black
    • Input
    • Connection cable
  • Measures
    • Width
    • 91.5 mm
    • Depth
    • 158 mm
    • Height
    • 240 mm
  • Specials
    • Overload protection
    • Yes
  • Display
    • Display
    • Status LED
  • Power supply
    • Mains voltage input
    • 160 - 265 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Z1 — fixed mains cable
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
BU Serie
The CyberPower BU series is designed for the professional and home office users and is designed to cost-effectively secure telecom and network components - without sacrificing attention to the proven line- interactive technology and an automatic voltage regulation (AVR).

The BU models feature shockproof output sockets, which are equipped with battery backup and surge protection. A surge protection for telephone and network, as well an insurance for the connected devices over 50,000 euros are also included.

  • Line-Interactive Technology
  • GreenPower UPS™ energy saving technology
  • Automatic Voltage Regulation AVR)
  • EMI, RFI ,lightning and surge protection
  • protecting contact outputs
  • Auto restart / Auto charge
  • LED status indicator
  • 5-year battery ( EUROBAT )
  • Battery replacement by user



Manufacturer : CYBERPOWER
Factory number : BU600E
Package weight : 4 kg
RoHS : conform
Technical information
  • Electrical values
    • Performance
    • 360 W
    • Performance
    • 600 VA
    • Output voltage
    • 230 VAC
  • Implementation
    • Operating duration full load
    • 6 (360 W)
  • General
    • Output
    • 3x earthing sockets
    • Type
    • UPS
    • Colour
    • Black
    • Input
    • Connection cable
  • Measures
    • Width
    • 91.5 mm
    • Depth
    • 158 mm
    • Height
    • 240 mm
  • Specials
    • Overload protection
    • Yes
  • Display
    • Display
    • Status LED
  • Power supply
    • Mains voltage input
    • 160 - 265 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Z1 — fixed mains cable
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
Datasheet/manual