reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CP BR1200ELCD :: CYBERPOWER BR1200ELCD UPS 1200VA/720W

Item-No.: CP BR1200ELCD
€159,95
Category of goods: 0


CP BR1200ELCD

  • Product Description
  • Technical information
  • Electrical values
    • Performance
    • 720 W
    • Performance
    • 1200 VA
    • Output voltage
    • 230 VAC
  • Implementation
    • Operating duration full load
    • 2 (720 W)
  • Measures
    • Width
    • 118 mm
    • Depth
    • 288 mm
    • Height
    • 166 mm
  • General
    • Type
    • UPS
    • Colour
    • Black
    • Input
    • Connection cable
  • Specials
    • Overload protection
    • Yes
  • Display
    • Display
    • LCD display
  • Power supply
    • Mains voltage input
    • 160 - 265 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Z1 — fixed mains cable
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact

BRICs LCD Series

The models of the BRICs LCD Series offer next outputs for reliable uninterrupted power supply even more outputs with filter against power surges and voltage spikes and a data and communication line protection. The built-in automatic voltage regulation AVR)ensures a constant output voltage during power fluctuations.

An LCD display and a integrated USB charger make it the first choice in a home or small business environments - where they can be flexibly mounted on table or wall.

  • Line-Interactive Technology
  • GreenPower UPS™ energy saving technology
  • Automatic Voltage Regulation
  • EMI, RFI, lightning and surge protection
  • Cellular Data Line Protection
  • Auto restart / Auto charge
  • LCD status display
  • USB interface
  • USB charger
  • 5-year battery (EUROBAT)
  • Battery replacement by user
  • Wall-mountable
  • Cable management
  • Power Panel Personal Edition Software



Manufacturer : CYBERPOWER
Factory number : BR1200ELCD
Package weight : 8.6 kg
RoHS : conform
Technical information
  • Electrical values
    • Performance
    • 720 W
    • Performance
    • 1200 VA
    • Output voltage
    • 230 VAC
  • Implementation
    • Operating duration full load
    • 2 (720 W)
  • Measures
    • Width
    • 118 mm
    • Depth
    • 288 mm
    • Height
    • 166 mm
  • General
    • Type
    • UPS
    • Colour
    • Black
    • Input
    • Connection cable
  • Specials
    • Overload protection
    • Yes
  • Display
    • Display
    • LCD display
  • Power supply
    • Mains voltage input
    • 160 - 265 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Z1 — fixed mains cable
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
Datasheet/manual