reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APC SRT3000RMXLI :: APC Smart-UPS SRT 3000 VA, Rackmount, 230V


Smart-UPS SRT 3000VA RM

  • Product Description
  • Technical information
  • Electrical values
    • Performance
    • 2700 W
    • Performance
    • 3000 VA
    • Output voltage
    • 230 VAC
    • Input voltage
    • 160 - 275 VAC
  • Implementation
    • Operating duration full load
    • 4 (2700 W)
    • Operating duration half demand
    • 11.8 (1350 W) Min.
  • General
    • Output
    • 8x IEC sockets (IEC 320 C13), 2x IEC 320 C19
    • Type
    • UPS
    • Colour
    • Black
    • Noise
    • 55 (during battery operation) dB
    • Mounting form
    • 48.3cm (19”), 2 HE
    • Accessory
    • Cable, software, manual
    • Input
    • IEC plug
  • Interfaces
    • Seriell Port
    • 1x
    • USB
    • 1x
  • Measures
    • Width
    • 432 mm
    • Depth
    • 636 mm
    • Height
    • 85 mm
  • Specials
    • Overload protection
    • Yes
    • Warranty
    • 3 year(s)
    • Service
    • 2-year warranty for battery
    • Operating temperature
    • 0 - 40 °C
  • Weights
    • Weight
    • 31 kg
  • Display
    • Display
    • LCD display
  • Other
    • Replacement battery
    • RBC152
  • Power supply
    • Mains voltage input
    • 160 - 275 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • C20 - IEC socket 16 A (m)
    • Output voltage
    • 230 V AC
Smart-UPSTM On-Line provides high-density, double-conversion, online power
protection for servers, voice/data networks, medical labs, and light industrial
applications. The Smart-UPS On-Line is capable of supporting loads from
2.2 kVA – 10 kVA in a rack/tower convertible chassis. The 6 kVA, 8 kVA,
and 10 kVA models feature unity output power factor enabling them to support
power-hungry blade servers or heavily loaded equipment racks. When businesscritical
systems require runtime in hours, not minutes, Smart-UPS On-Line can be
configured with multiple battery packs to meet aggressive runtime demands.
The included PowerChuteTM Network Shutdown management software provides
unattended graceful shutdown of network operating systems. Models 5 kVA
to 10 kVA include an integrated network management card for remote
management. The entire Smart-UPS On-Line family provides value to customers
with demanding power conditions, including a very wide input voltage window,
extremely tight output voltage regulation, frequency regulation, internal bypass,
and input power factor correction.



Manufacturer : APC
Factory number : SRT3000RMXLI
Package weight : 39.5 kg
RoHS : conform
Technical information
  • Electrical values
    • Performance
    • 2700 W
    • Performance
    • 3000 VA
    • Output voltage
    • 230 VAC
    • Input voltage
    • 160 - 275 VAC
  • Implementation
    • Operating duration full load
    • 4 (2700 W)
    • Operating duration half demand
    • 11.8 (1350 W) Min.
  • General
    • Output
    • 8x IEC sockets (IEC 320 C13), 2x IEC 320 C19
    • Type
    • UPS
    • Colour
    • Black
    • Noise
    • 55 (during battery operation) dB
    • Mounting form
    • 48.3cm (19”), 2 HE
    • Accessory
    • Cable, software, manual
    • Input
    • IEC plug
  • Interfaces
    • Seriell Port
    • 1x
    • USB
    • 1x
  • Measures
    • Width
    • 432 mm
    • Depth
    • 636 mm
    • Height
    • 85 mm
  • Specials
    • Overload protection
    • Yes
    • Warranty
    • 3 year(s)
    • Service
    • 2-year warranty for battery
    • Operating temperature
    • 0 - 40 °C
  • Weights
    • Weight
    • 31 kg
  • Display
    • Display
    • LCD display
  • Other
    • Replacement battery
    • RBC152
  • Power supply
    • Mains voltage input
    • 160 - 275 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • C20 - IEC socket 16 A (m)
    • Output voltage
    • 230 V AC