reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APC SMX1000I :: APC Smart SMX 1000I LCD UPS - 800 watt - 1000 VA If service is r

Item-No.: APC SMX1000I
€644,95
Category of goods: 0

APC SMX1000I

  • Product Description
  • Technical information
  • Electrical values
    • Performance
    • 800 W
    • Performance
    • 1000 VA
    • Output voltage
    • 230 VAC
  • Implementation
    • Operating duration full load
    • 8 (800 W)
    • Operating duration half demand
    • 24 (400 W) Min.
  • General
    • Output
    • 8x socket for non-heating appliances (IEC 320 C13)
    • Type
    • UPS
    • Colour
    • Black
    • Accessory
    • Cable, software, manual
    • Input
    • IEC plug
  • Interfaces
    • Seriell Port
    • 1x
    • USB
    • 1x
  • Measures
    • Width
    • 432 mm
    • Depth
    • 49 mm
    • Height
    • 89 mm
  • Specials
    • Overload protection
    • Yes
    • Warranty
    • 3 year(s)
  • Weights
    • Weight
    • 20.0 kg
  • Display
    • Display
    • LCD display
  • Power supply
    • Mains voltage input
    • 180 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • C14 - cold device socket (m)

SMX series Smart-UPS rack/tower 48.3 cm (19"), 800 W/1000 VA

Advanced power protection for servers and network equipment

• Intuitive LCD user interface
• Display of battery replacement time
• Pure sine-shaped output signal when battery-operated
• Notification in the event of battery failure
• Batteries can be replaced when in operation
• Intelligent battery management

Delivery note:
Software CD, documentation CD, installation guide, rack mounting bracket, removable support feet, Smart UPS Signalling RS-232 cable, user handbook



Manufacturer : APC
Factory number : SMX1000I
Package weight : 26.7 kg
RoHS : conform
Technical information
  • Electrical values
    • Performance
    • 800 W
    • Performance
    • 1000 VA
    • Output voltage
    • 230 VAC
  • Implementation
    • Operating duration full load
    • 8 (800 W)
    • Operating duration half demand
    • 24 (400 W) Min.
  • General
    • Output
    • 8x socket for non-heating appliances (IEC 320 C13)
    • Type
    • UPS
    • Colour
    • Black
    • Accessory
    • Cable, software, manual
    • Input
    • IEC plug
  • Interfaces
    • Seriell Port
    • 1x
    • USB
    • 1x
  • Measures
    • Width
    • 432 mm
    • Depth
    • 49 mm
    • Height
    • 89 mm
  • Specials
    • Overload protection
    • Yes
    • Warranty
    • 3 year(s)
  • Weights
    • Weight
    • 20.0 kg
  • Display
    • Display
    • LCD display
  • Power supply
    • Mains voltage input
    • 180 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • C14 - cold device socket (m)