reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APC SMT3000I :: APC SmartUPS3000I LCD UPS - 2700 watt - 3000 VA If service is re

Item-No.: APC SMT3000I
€1.439,95
Category of goods: 0


APC SMT3000I

  • Product Description
  • Technical information
  • Electrical values
    • Performance
    • 2700 W
    • Performance
    • 3000 VA
    • Output voltage
    • 230 VAC
    • Input voltage
    • 160 - 286 VAC
  • Implementation
    • Operating duration full load
    • 6
  • General
    • Output
    • 8x socket for non-heating appliances (IEC 320 C13)
    • Type
    • UPS
    • Colour
    • Black
    • Accessory
    • Cable, software, manual
    • Input
    • IEC plug
  • Interfaces
    • USB
    • 1x
  • Measures
    • Width
    • 544 mm
    • Depth
    • 435 mm
    • Height
    • 197 mm
  • Weights
    • Weight
    • 52.5 kg
  • Display
    • Display
    • Status LED
  • Other
    • Replacement battery
    • RBC55
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • 2-year warranty for battery
    • Operating temperature
    • 0 - 40 °C
  • Power supply
    • Mains voltage input
    • 180 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • C14 - cold device socket (m)
APC Smart UPS 3000I LCD - USV - AC supply 230 V - 2700 watt - 3000 VA - SmartSlot , USB - 8 output connectors

• 13.6 min. run time with typical load
• LCD panel for status enquiry
• Smart Slot, USB and serial port
• ECO mode — saves costs for power and cooling

Product description
• Output voltage capability
• 8 +1 surge protected outputs
• Automatic voltage control
• Multifunction LCD status display

• LCD graphics display — clear
and detailed information.
• Advanced automatic voltage regulation
• (AVR) with boost and trim function
• Noise filter and surge protection
• Adjustable voltage sensitivity
• Adjustable voltage switching points
• Highly efficient "green" mode

• Approval by testing institutes
• USB port option
• Intelligent battery management
• Battery-powered and surge-protected
outputs
• Advanced battery management
• Emergency power off (EPO) function



Manufacturer : APC
Factory number : SMT3000I
Package weight : 62 kg
RoHS : conform
Technical information
  • Electrical values
    • Performance
    • 2700 W
    • Performance
    • 3000 VA
    • Output voltage
    • 230 VAC
    • Input voltage
    • 160 - 286 VAC
  • Implementation
    • Operating duration full load
    • 6
  • General
    • Output
    • 8x socket for non-heating appliances (IEC 320 C13)
    • Type
    • UPS
    • Colour
    • Black
    • Accessory
    • Cable, software, manual
    • Input
    • IEC plug
  • Interfaces
    • USB
    • 1x
  • Measures
    • Width
    • 544 mm
    • Depth
    • 435 mm
    • Height
    • 197 mm
  • Weights
    • Weight
    • 52.5 kg
  • Display
    • Display
    • Status LED
  • Other
    • Replacement battery
    • RBC55
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • 2-year warranty for battery
    • Operating temperature
    • 0 - 40 °C
  • Power supply
    • Mains voltage input
    • 180 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • C14 - cold device socket (m)