reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APC SMT2200RMI2U :: APC Smart-UPS 2200 VA RM 2U LCD 230 V If service is required, pl

Item-No.: APC SMT2200RMI2U
€1.199,95
Category of goods: 0


APC Smart-UPS 2200VA RM 2U LCD 230V

  • Product Description
  • Technical information
  • Electrical values
    • Performance
    • 1980 W
    • Performance
    • 2200 VA
    • Output voltage
    • 230 VAC
    • Input voltage
    • 160 - 286 VAC
  • Implementation
    • Operating duration full load
    • 5 (1980 W)
    • Operating duration half demand
    • 16 (990 W) Min.
  • General
    • Output
    • 8x socket for non-heating appliances (IEC 320 C13)
    • Type
    • UPS
    • Colour
    • Black
    • Mounting form
    • 48,3cm (19”), 2 HE
    • Accessory
    • Cable, software, manual
    • Design
    • LCD display, USB interface
    • Input
    • IEC plug
  • Interfaces
    • USB
    • 1x
  • Measures
    • Width
    • 480 mm
    • Depth
    • 683 mm
    • Height
    • 86 mm
  • Weights
    • Weight
    • 42,31 kg
  • Display
    • Display
    • Status LED
  • Other
    • Replacement battery
    • RBC43
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • 2-year warranty for battery
    • Operating temperature
    • 0 - 40 °C
  • Power supply
    • Mains voltage input
    • 180 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • C14 - cold device socket (m)

Output
• Output power: 1980 watts/2200 VA
• Maximum output power: 1980 watts/2200 VA
• Nominal output voltage: 230V
• Output voltage note: Configurable for a rated output voltage of 220, 230 or 240 V
• Frequency at the output (synchronised): 47 - 53 Hz, 50 Hz nominal, 57 - 63 Hz, 60 Hz nominal
• Other output voltages: 220, 240
• Topology: Line-interactive
• Wave type: Sine wave
• Output connections: 8x IEC 320 C13, 1x IEC 320 C19, 3x IEC jumpers

Input:
• Nominal input voltage: 230V
• Input frequency: 50/60 Hz +/- 3 Hz (automated sensing)
• Input connection type: British BS1363A, EC-320 C20, protection contact CEE 7/EU1-16P
• Cable length: 2 metres
• Input voltage range for main operations: 160 - 286 V
• Input voltage adjustable range for main operations: 151 - 299 V

Batteries and buffer time:
• Battery type: Maintenance-free, sealed lead battery with suspended electrolyte, leak-proof
• Typical charging time: 3 hours
• Battery replacement cartridge: RBC43
• Number of replacement batteries (RBC™): 1

Communication & management
• Interface: USB
• Available SmartSlot™ interface quantity: 1
• Control panel: Multi-function LCD status and control console
• Control panel: Alarm for battery operation, alarm for almost dead batteries, configurable delays
• Surge energy rating: 375 joules



Manufacturer : APC
Factory number : SMT2200RMI2U
Package weight : 52 kg
RoHS : conform
Technical information
  • Electrical values
    • Performance
    • 1980 W
    • Performance
    • 2200 VA
    • Output voltage
    • 230 VAC
    • Input voltage
    • 160 - 286 VAC
  • Implementation
    • Operating duration full load
    • 5 (1980 W)
    • Operating duration half demand
    • 16 (990 W) Min.
  • General
    • Output
    • 8x socket for non-heating appliances (IEC 320 C13)
    • Type
    • UPS
    • Colour
    • Black
    • Mounting form
    • 48,3cm (19”), 2 HE
    • Accessory
    • Cable, software, manual
    • Design
    • LCD display, USB interface
    • Input
    • IEC plug
  • Interfaces
    • USB
    • 1x
  • Measures
    • Width
    • 480 mm
    • Depth
    • 683 mm
    • Height
    • 86 mm
  • Weights
    • Weight
    • 42,31 kg
  • Display
    • Display
    • Status LED
  • Other
    • Replacement battery
    • RBC43
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • 2-year warranty for battery
    • Operating temperature
    • 0 - 40 °C
  • Power supply
    • Mains voltage input
    • 180 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • C14 - cold device socket (m)