reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APC SMT2200I :: APC SmartUPS2200I LCD UPS -1980 watt - 2200 VA If service is req

Item-No.: APC SMT2200I
€814,85
Category of goods: 0


APC SMT2200I

  • Product Description
  • Technical information
  • Electrical values
    • Performance
    • 1980 W
    • Performance
    • 2200 VA
    • Output voltage
    • 230 VAC
    • Input voltage
    • 160 - 286 VAC
  • Implementation
    • Operating duration full load
    • 7
  • General
    • Output
    • 8x socket for non-heating appliances (IEC 320 C13)
    • Type
    • UPS
    • Colour
    • Black
    • Accessory
    • Cable, software, manual
    • Input
    • IEC plug
  • Weights
    • Weight
    • 50.92 kg
  • Display
    • Display
    • Status LED
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • 2-year warranty for battery
    • Operating temperature
    • 0 - 40 °C
  • Power supply
    • Mains voltage input
    • 180 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • C14 - cold device socket (m)

APC Smart UPS 2200I LCD- USV - AC supply 230 V - 1980 watt - 2200 VA - RS-232, USB - 8 output connectors

• 24 min. run time with typical load
• LCD panel for status enquiry
• Smart Slot, USB and serial port
• ECO Mode – spart Kosten für Strom und Kühlung


• Maximum output power: 1980 watts/2200 VA
• Nominal output voltage: 230V
• Voltage distortion: Less than 5% at full load
• Frequency at the output (synchronised): 47 - 53 Hz, 50 Hz nominal, 57 - 63 Hz, 60 Hz nominal
• Wave factor: 3: 1
• Wave type: Sine wave
• Output connections: (8) IEC 320 C13

Input:
• Nominal input voltage: 230V
• Input frequency: 50/60 Hz +/- 3 Hz (automated sensing)
• Input connection type: IEC-320 C14
• Cable length: 1.83 metres
• Input voltage range for main operations: 160 - 280 V
• Input voltage adjustable range for main operations: 151 - 302 V

Batteries and buffer time:
• Battery type: Maintenance-free, sealed lead battery with suspended electrolyte,
leak-proof
• Typical charging time: 3 hours

Communication & management
• Interface DB-9 RS-232, Smart Slot, USB
• Available SmartSlot™ interface quantity: 1
• Control panel: Multi-function LCD status and control console
• Control panel: Alarm for battery operation, alarm for almost dead batteries, configurable delays
• Emergency power off (EPO) optional
• Surge protection and filtering
• Surge energy rating: 540 joules
• Filtering multi-pole full-time noise filtering, 0.3%
• Surge conductivity in accordance with IEEE, response time for zero capture meets UL 1449



Manufacturer : APC
Factory number : SMT2200I
Package weight : 63 kg
RoHS : conform
Technical information
  • Electrical values
    • Performance
    • 1980 W
    • Performance
    • 2200 VA
    • Output voltage
    • 230 VAC
    • Input voltage
    • 160 - 286 VAC
  • Implementation
    • Operating duration full load
    • 7
  • General
    • Output
    • 8x socket for non-heating appliances (IEC 320 C13)
    • Type
    • UPS
    • Colour
    • Black
    • Accessory
    • Cable, software, manual
    • Input
    • IEC plug
  • Weights
    • Weight
    • 50.92 kg
  • Display
    • Display
    • Status LED
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • 2-year warranty for battery
    • Operating temperature
    • 0 - 40 °C
  • Power supply
    • Mains voltage input
    • 180 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual