reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APC SMC1500I :: APC Smart UPS C 1500 I LCD-USV-900 W-1500 VA For service please


APC SMC1500I

  • Product Description
  • Technical information
  • Electrical values
    • Performance
    • 900 W
    • Performance
    • 1500 VA
    • Output voltage
    • 230 VAC
    • Input voltage
    • 180 - 287 VAC
  • General
    • Output
    • 8x socket for non-heating appliances (IEC 320 C13)
    • Type
    • UPS
    • Colour
    • Black
    • Input
    • IEC plug
  • Interfaces
    • Seriell Port
    • 1x
    • USB
    • 1x
  • Specials
    • Overload protection
    • Yes
  • Display
    • Display
    • LCD display
  • Power supply
    • Mains voltage input
    • 180 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • C14 - cold device socket (m)
APC Smart UPS 1500 I LCD, USV, AC supply 230 V, 900 W, 1500 VA , USB, 8 output connectors

• LCD panel for status enquiry
• USB and serial connection
• ECO mode — saves costs for power and cooling

• Output power: 900 W/1500 VA
• Maximum output power: 900 W/15000 VA
• Nominal output voltage: 230 V
• Voltage distortion: less than 5% at full load
• Output frequency (synchronised): 47 - 53 Hz, 50 Hz nominal, 57 - 63 Hz, 60 Hz nominal
• Shaft type: sine wave
• Output connections: (8) IEC 320 C13
Input:
• Nominal input voltage: 230 V
• Input frequency: 50/60 Hz +/- 3 Hz (automated sensing)
• Input connection type: IEC-320 C14
• Input voltage range for main operations: 180 - 287 V
• Input voltage adjustable range for main operations: 170 - 300 V
Batteries and buffer time:
• Battery types: maintenance-free, sealed lead battery with suspended electrolyte, leak-proof
• Typical charging time: 3 hours
Communication & management
• Interface USB
• Control panel: multifunctional LCD status and control console
• Control panel: alarm for battery operation, alarm for almost dead batteries, configurable delays
• Surge protection and filtering
• Surge energy rating: 459 joules
• Filtering multi-pole full-time noise filtering, 0.3%
• Surge conductivity in accordance with IEEE, response time for zero capture meets UL 1449



Manufacturer : APC
Factory number : SMC1500I
Package weight : 23.7 kg
RoHS : conform
Technical information
  • Electrical values
    • Performance
    • 900 W
    • Performance
    • 1500 VA
    • Output voltage
    • 230 VAC
    • Input voltage
    • 180 - 287 VAC
  • General
    • Output
    • 8x socket for non-heating appliances (IEC 320 C13)
    • Type
    • UPS
    • Colour
    • Black
    • Input
    • IEC plug
  • Interfaces
    • Seriell Port
    • 1x
    • USB
    • 1x
  • Specials
    • Overload protection
    • Yes
  • Display
    • Display
    • LCD display
  • Power supply
    • Mains voltage input
    • 180 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual