reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APC SC420INET :: APC Smart-UPS SC 420 VA 230 V If service is required, please con

Item-No.: APC SC420INET
€162,95
Category of goods: 0


APC SC420INET

  • Product Description
  • Technical information
  • Electrical values
    • Performance
    • 260 W
    • Performance
    • 420 VA
    • Approval
    • CE, GOST, VCCI, VDE
    • Output voltage
    • 230 VAC
    • Input voltage
    • 160 - 286 VAC
  • Implementation
    • Operating duration full load
    • 5,5 (260 W)
    • Operating duration half demand
    • 13,5 (130 W) Min.
  • General
    • Output
    • 4x socket for non-heating appliances (IEC 320 C13)
    • Type
    • UPS
    • Colour
    • Grey
    • Accessory
    • Cable, software, manual
    • Input
    • IEC plug
  • Interfaces
    • Seriell Port
    • 1x
    • Connection
    • Additional 2x RJ45 socket
  • Measures
    • Width
    • 119 mm
    • Depth
    • 368 mm
    • Height
    • 168 mm
  • Specials
    • Overload protection
    • Yes
    • Warranty
    • 2 year(s)
    • Operating temperature
    • 0 - 40 °C
  • Weights
    • Weight
    • 9.09 kg
  • Display
    • Display
    • Status LED
  • Other
    • Noise
    • 45 (during battery operation) dB
    • Replacement battery
    • RBC 2 (1x)
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

SC420I features
• Battery-powered outputs and outputs only with surge protection
• Reserves capacity and buffer time for connected devices, which must be switched to battery operation in case of emergency; less important devices are only protected against overvoltages

Manageability
• Managed via the network: Enables remote management of the UPS via the network using a PC.
• Warning tones: Notifies the user when the status of the power supply or the UPS system changes.
• Automatic self-test: Periodic battery self-tests for the timely replacement of used batteries.
• Notification in the event of battery failure: Analyses for the early detection of battery failures enable timely preventive maintenance
• Serial interface: Manages the UPS via a serial port.
• LED status indicators: Devices and current status can be analysed quickly by means of optical indicators.
• Compatible with InfraStruXure Manager: Enables the central management of APC s via InfraStruXure Manager.

Economy
• Automatic voltage regulation (AVR) with boost and trim function: Increases UPS availability by correcting overvoltages and undervoltages without using the battery.
• Adjustable voltage switching points: Maximizes the battery life due to the extended input voltage range or more precise output voltage regulation.
• Approval by testing institutes: Ensures that the product has been tested and approved for safe operation with the connected devices by service providers and within the specified environment. Approvals: UL, FCC, CE, C-Tick.

Availability
• Surge protection for data lines: Protects connected devices against voltage surges on the data lines.
• Power conditioning: Protects connected devices against voltage surges, voltage peaks, lightning and other power disturbances.
• Intelligent battery management: An intelligent precision charging system optimises the performance, reliability and durability of batteries.
• Automatic restart of connected loads after UPS shutdown: Automatically starts up the connected devices when the mains voltage returns.
• Supports cold start: Enables temporary battery operation if the mains supply fails.
• Batteries can be replaced when in operation: Guarantees uninterrupted power supply to protect systems during a battery change.
• Resettable circuit breaker: Enables a fast recovery after overcharge situations.

Direct service!
Free customer hotline: 0800 101 00 67



Manufacturer : APC
Factory number : SC420I USV
Package weight : 10.55 kg
RoHS : conform
Technical information
  • Electrical values
    • Performance
    • 260 W
    • Performance
    • 420 VA
    • Approval
    • CE, GOST, VCCI, VDE
    • Output voltage
    • 230 VAC
    • Input voltage
    • 160 - 286 VAC
  • Implementation
    • Operating duration full load
    • 5,5 (260 W)
    • Operating duration half demand
    • 13,5 (130 W) Min.
  • General
    • Output
    • 4x socket for non-heating appliances (IEC 320 C13)
    • Type
    • UPS
    • Colour
    • Grey
    • Accessory
    • Cable, software, manual
    • Input
    • IEC plug
  • Interfaces
    • Seriell Port
    • 1x
    • Connection
    • Additional 2x RJ45 socket
  • Measures
    • Width
    • 119 mm
    • Depth
    • 368 mm
    • Height
    • 168 mm
  • Specials
    • Overload protection
    • Yes
    • Warranty
    • 2 year(s)
    • Operating temperature
    • 0 - 40 °C
  • Weights
    • Weight
    • 9.09 kg
  • Display
    • Display
    • Status LED
  • Other
    • Noise
    • 45 (during battery operation) dB
    • Replacement battery
    • RBC 2 (1x)
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)