reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APC BX700U-GR :: APC Back-UPS 390 W-700 VA 230 V - 4 outputs


APC BX700U-GR

  • Product Description
  • Technical information
  • Electrical values
    • Performance
    • 390 W
    • Performance
    • 700 VA
    • Output voltage
    • 230 VAC
  • Implementation
    • Operating duration full load
    • 1.0 (390 W)
    • Operating duration half demand
    • 9.0 (195 W) Min.
  • General
    • Output
    • 4x earthing sockets
    • Type
    • UPS
    • Colour
    • Black
    • Input
    • Connection cable
  • Specials
    • Overload protection
    • Yes
  • Display
    • Display
    • Status LED
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Z1 — fixed mains cable
    • Output voltage, connection
    • Socket output, type F - protective contact

Professional UPS in the entry-level segment for individual workstations, home offices and private users

The Back-UPS BX-GR series of APCs by Schneider Electric combines high-quality features with a very reasonable price.

The models with outputs have been specially developed to provide cost-effective protection of PCs and network components — without sacrificing the best line-interactive technology and
automatic voltage regulation (AVR).

Conventional protective contact output sockets in Germany ensure a simple installation.
Control and shutdown software is included in the delivery.

  • Performance: 700 VA/390 watts (BX700U-GR)

  • Performance: 950 VA/480 watts (BX950U-GR)

  • Performance: 1400 VA/660 watts (BX1400U-GR)

  • 4 protective contact output socket outlets with surge protection

  • Visual and acoustic status indication

  • Automatic voltage regulation (AVR)

  • USB data port, including UPS monitoring software

  • Resettable circuit breaker

  • 2-year warranty




Manufacturer : APC
Factory number : BX700U-GR
Package weight : 6.612 kg
RoHS : conform
Technical information
  • Electrical values
    • Performance
    • 390 W
    • Performance
    • 700 VA
    • Output voltage
    • 230 VAC
  • Implementation
    • Operating duration full load
    • 1.0 (390 W)
    • Operating duration half demand
    • 9.0 (195 W) Min.
  • General
    • Output
    • 4x earthing sockets
    • Type
    • UPS
    • Colour
    • Black
    • Input
    • Connection cable
  • Specials
    • Overload protection
    • Yes
  • Display
    • Display
    • Status LED
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Z1 — fixed mains cable
    • Output voltage, connection
    • Socket output, type F - protective contact
Datasheet/manual