reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APC BX500CI :: APC Back-UPS 300 W - 500 VA 230 V - 3 outputs

Item-No.: APC BX500CI
€64,95
Category of goods: 0


APC Back UPS BX 500 CI

  • Product Description
  • Technical information
  • Electrical values
    • Performance
    • 300 W
    • Performance
    • 500 VA
  • Implementation
    • Operating duration full load
    • 1.3 (500 W)
    • Operating duration half demand
    • 7.6 (150 W) Min.
  • General
    • Output
    • 3x socket for non-heating appliances (IEC 320 C13)
    • Type
    • UPS
    • Colour
    • Black
    • Input
    • IEC plug
  • Specials
    • Overload protection
    • Yes
  • Display
    • Display
    • Status LED
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • C14 - cold device socket (m)

Professional UPS in the entry-level segment for individual workstations, home offices and private users

The Back-UPS BX series of APCs by Schneider Electric combines high-quality features with a very reasonable price. The models with outputs between 500 VA and 1100 VA have been specially developed to provide cost-effective protection of PCs and network components - without sacrificing the best line-interactive technology and automatic voltage regulation (AVR).

• Performance: 500 VA/300 watts (BX500CI) — 3 outputs
• Performance: 650 VA/390 watts (BX650CI) — 4 outputs
• Performance: 800 VA/480 watts (BX800CI) — 6 outputs
• Performance: 1100 VA/660 watts (BX1100CI) — 6 outputs
• Cold-device outputs (IEC320 C13) with surge protection
• Visual and acoustic status indication
• Automatic voltage regulation (AVR)
• Resettable circuit breaker



Manufacturer : APC
Factory number : BX500CI
Package weight : 4.992 kg
RoHS : conform
Technical information
  • Electrical values
    • Performance
    • 300 W
    • Performance
    • 500 VA
  • Implementation
    • Operating duration full load
    • 1.3 (500 W)
    • Operating duration half demand
    • 7.6 (150 W) Min.
  • General
    • Output
    • 3x socket for non-heating appliances (IEC 320 C13)
    • Type
    • UPS
    • Colour
    • Black
    • Input
    • IEC plug
  • Specials
    • Overload protection
    • Yes
  • Display
    • Display
    • Status LED
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual