reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APC BX1400UI :: APC Back-UPS 660 W - 1400 VA 230 V - 6 outputs

Item-No.: APC BX1400UI
€144,95
Category of goods: 0


APC BX1400UI

  • Product Description
  • Technical information
  • Electrical values
    • Performance
    • 660 W
    • Performance
    • 1400 VA
  • Implementation
    • Operating duration full load
    • 2.0 (700 W)
    • Operating duration half demand
    • 11.0 (350 W) Min.
  • General
    • Output
    • 6x socket for non-heating appliances (IEC 320 C13)
    • Type
    • UPS
    • Colour
    • Black
    • Input
    • IEC plug
  • Specials
    • Overload protection
    • Yes
    • Warranty
    • 2 year(s)
  • Display
    • Display
    • Status LED
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Z1 — fixed mains cable
    • Output voltage, connection
    • Socket output, type F - protective contact
Professional UPS in the entry-level segment for individual workstations, home offices and private users

The Back-UPS BX series of APCs by Schneider Electric combines high-quality features with a
very reasonable price. The models have been specially developed to provide cost-effective protection of PCs and
network components — without sacrificing the best line-interactive technology and automatic
voltage regulation (AVR).

  • Performance: 500 VA/300 watts (BX500CI) — 3 outputs
  • Performance: 700 VA/390 watts (BX700UI) — 4 outputs
  • Performance: 950 VA/480 watts (BX950UI) — 6 outputs
  • Performance: 1400 VA/660 watts (BX1400UI) — 6 outputs
  • Cold-device outputs (IEC320 C13) with surge protection
  • Surge protection for modem and DSL (RJ11) — not applicable for BX500CI
  • Visual and acoustic status indication
  • Automatic voltage regulation (AVR)
  • USB data port incl. UPS monitoring software — not applicable for BX500CI
  • Resettable circuit breaker



Manufacturer : APC
Factory number : BX1400UI
Package weight : 10.512 kg
RoHS : conform
Technical information
  • Electrical values
    • Performance
    • 660 W
    • Performance
    • 1400 VA
  • Implementation
    • Operating duration full load
    • 2.0 (700 W)
    • Operating duration half demand
    • 11.0 (350 W) Min.
  • General
    • Output
    • 6x socket for non-heating appliances (IEC 320 C13)
    • Type
    • UPS
    • Colour
    • Black
    • Input
    • IEC plug
  • Specials
    • Overload protection
    • Yes
    • Warranty
    • 2 year(s)
  • Display
    • Display
    • Status LED
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Z1 — fixed mains cable
    • Output voltage, connection
    • Socket output, type F - protective contact
Datasheet/manual