reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APC BKRS900 SCH :: Power-saving Back-UPS Pro, 900 VA protective contact plug If ser

Item-No.: APC BKRS900 SCH
€187,95
Category of goods: 0


Back-UPS Pro 900 Schutzkontakt

  • Product Description
  • Technical information
  • Electrical values
    • Performance
    • 540 W
    • Performance
    • 900 VA
    • Output voltage
    • 230 VAC
    • Input voltage
    • 230 VAC
  • Implementation
    • Operating duration full load
    • 5.0 (540 W)
  • General
    • Output
    • 8x sockets with earthing contacts
    • Type
    • UPS
    • Colour
    • Black
    • Noise
    • 45 (during battery operation) dB
    • Accessory
    • Cable, software, manual
    • Design
    • LCD display, USB interface
    • Input
    • IEC plug
  • Measures
    • Width
    • 100 mm
    • Depth
    • 382 mm
    • Height
    • 250 mm
  • Specials
    • Overload protection
    • Yes
    • Warranty
    • 2 year(s)
    • Operating temperature
    • 0 - 40 °C
  • Display
    • Display
    • LCD status and control console
  • Interfaces
    • Connection
    • Additional 2x RJ45 socket
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact

APC Back-UPS Pro 900 - USV - AC supply 230 V - 540 watts - 900 VA - USB - 5 output connectors

The Back UPS PRO series provides powerful protection for high-performance
computer systems both in companies and at home.

• 5x protective contact plug outputs with surge protection (of which 3 are battery-buffered),
• 2x "power saving" outputs that reduce the power consumption of unused devices.

The automatic voltage regulation (AVR) corrects voltage fluctuations,
and, thanks to the innovative "ECO mode", is particularly energy-saving.
In addition, the models in this series have a multi-function LCD console — as well as several "power saving"
outputs to automatically shut down the power supply of unused devices.

Common features:
• Multi-function LCD status and control console
• Line interactive with automatic voltage regulation (AVR) and "ECO mode", shutdown software
• Surge protection for the telephone/fax/modem and DSL line
• Power-saving function by means of master/slave outputs
• Connected devices insured for over 150,000 euros

Direct service!
• Free customer hotline: 0800 101 00 67



Manufacturer : APC
Factory number : BR900G-GR
Package weight : 12.1 kg
RoHS : conform
Technical information
  • Electrical values
    • Performance
    • 540 W
    • Performance
    • 900 VA
    • Output voltage
    • 230 VAC
    • Input voltage
    • 230 VAC
  • Implementation
    • Operating duration full load
    • 5.0 (540 W)
  • General
    • Output
    • 8x sockets with earthing contacts
    • Type
    • UPS
    • Colour
    • Black
    • Noise
    • 45 (during battery operation) dB
    • Accessory
    • Cable, software, manual
    • Design
    • LCD display, USB interface
    • Input
    • IEC plug
  • Measures
    • Width
    • 100 mm
    • Depth
    • 382 mm
    • Height
    • 250 mm
  • Specials
    • Overload protection
    • Yes
    • Warranty
    • 2 year(s)
    • Operating temperature
    • 0 - 40 °C
  • Display
    • Display
    • LCD status and control console
  • Interfaces
    • Connection
    • Additional 2x RJ45 socket
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
Datasheet/manual