reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APC BK500EI :: APC Back-UPS CS, 300 watts/500 VA If service is required, please

Item-No.: APC BK500EI
€111,90
Category of goods: 0

APC BK500EI

  • Product Description
  • Technical information
  • Electrical values
    • Performance
    • 300 W
    • Performance
    • 500 VA
    • Approval
    • C-Tick, CE, EN 50091-1, EN 50091-2, GOST, VDE
    • Output voltage
    • 230 VAC
    • Input voltage
    • 230 VAC
  • Implementation
    • Operating duration full load
    • 2,4 (300 W)
    • Operating duration half demand
    • 13,9 (150 W) Min.
  • General
    • Output
    • 4x socket for non-heating appliances (IEC 320 C13)
    • Type
    • UPS
    • Colour
    • Beige
    • Noise
    • 40 (during battery operation) dB
    • Accessory
    • Cable, software, manual
    • Input
    • IEC plug
  • Interfaces
    • Seriell Port
    • 1x
    • USB
    • 1x
    • Connection
    • Additional 2x RJ45 socket
  • Measures
    • Width
    • 91 mm
    • Depth
    • 284 mm
    • Height
    • 165 mm
  • Specials
    • Overload protection
    • Yes
    • Warranty
    • 2 year(s)
    • Operating temperature
    • 0 - 40 °C
  • Weights
    • Weight
    • 6.32 kg
  • Display
    • Display
    • Status LED
  • Other
    • Replacement battery
    • RBC 2 (1x)
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

Protection
• Surge protection for data lines: Protects connected devices against voltage surges, voltage peaks, lightning and other power disturbances.
• Battery-powered outputs and outputs only with surge protection: Reserves capacity and buffer time for connected devices, which must be switched to battery operation in case of emergency; less important devices are only protected against overvoltages

Convenience
• LED status indicators: Devices and current status can be analysed quickly by means of optical indicators.
• Warning tones: Notifies the user when the status of the power supply or the UPS system changes.
• Sockets for connecting plug-in power supplies: Protect your devices with input transformers, without covering other outlets.
• Automatic self-test: Periodic battery self-tests for the timely replacement of used batteries.
• Battery replacement without tools: Enables quick and easy replacement of batteries.

Availability
• Supports cold start: Enables temporary battery operation if the mains supply fails.
• Batteries can be replaced when in operation: Guarantees uninterrupted power supply to protect systems during a battery change.
• Automatic restart of connected loads after UPS shutdown: Automatically starts up the connected devices when the mains voltage returns.
• Resettable circuit breaker: Enables a fast recovery after overcharge situations.

Safety
• Approval by testing institutes: Ensures that the product has been tested and approved for safe operation with the connected devices by service providers and within the specified environment. Approvals: UL, FCC, CE, C-Tick.

Direct service!
• Free customer hotline: 0800 101 00 67



Manufacturer : APC
Factory number : BK500EI
Package weight : 7.1 kg
RoHS : conform
Technical information
  • Electrical values
    • Performance
    • 300 W
    • Performance
    • 500 VA
    • Approval
    • C-Tick, CE, EN 50091-1, EN 50091-2, GOST, VDE
    • Output voltage
    • 230 VAC
    • Input voltage
    • 230 VAC
  • Implementation
    • Operating duration full load
    • 2,4 (300 W)
    • Operating duration half demand
    • 13,9 (150 W) Min.
  • General
    • Output
    • 4x socket for non-heating appliances (IEC 320 C13)
    • Type
    • UPS
    • Colour
    • Beige
    • Noise
    • 40 (during battery operation) dB
    • Accessory
    • Cable, software, manual
    • Input
    • IEC plug
  • Interfaces
    • Seriell Port
    • 1x
    • USB
    • 1x
    • Connection
    • Additional 2x RJ45 socket
  • Measures
    • Width
    • 91 mm
    • Depth
    • 284 mm
    • Height
    • 165 mm
  • Specials
    • Overload protection
    • Yes
    • Warranty
    • 2 year(s)
    • Operating temperature
    • 0 - 40 °C
  • Weights
    • Weight
    • 6.32 kg
  • Display
    • Display
    • Status LED
  • Other
    • Replacement battery
    • RBC 2 (1x)
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)