reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APC BH500INET :: APC Back-UPS 300 W-500 VA 230 V - 4 outputs If service is requir

Item-No.: APC BH500INET
€131,95
Category of goods: 0


APC BH500INET

  • Product Description
  • Technical information
  • Electrical values
    • Performance
    • 300 W
    • Performance
    • 500 VA
    • Output voltage
    • 230 VAC
    • Input voltage
    • 230 VAC
  • General
    • Output
    • 4x socket for non-heating appliances (IEC 320 C13)
    • Type
    • UPS for wall mounting
    • Colour
    • Beige
    • Mounting form
    • Wall mounting
    • Accessory
    • Cable, software, manual
    • Input
    • IEC plug
  • Measures
    • Width
    • 225 mm
    • Depth
    • 105 mm
    • Height
    • 372 mm
  • Specials
    • Overload protection
    • Yes
    • Warranty
    • 2 year(s)
  • Weights
    • Weight
    • 7.42 kg
  • Display
    • Display
    • Status LED
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • C14 - cold device socket (m)

Home network UPS - uninterruptible power supply, switchable outputs

• APC Back UPS - HS
• 500 VA/300 W
• Cable modem, DSS, cable TV surge protection
• Telephone, DSL, modem, surge protection
• Socket control via Internet/web browser
• Surge protection for high-speed Internet and VoIP applications,
• 4 outputs with battery backup, bridging time of up to 51 minutes
• Wall mounting possible (optional)

Protection: Analogue telephone line for telephone/fax/modem/DSL (RJ-11 connector), network connection - 10/100 Base-T Ethernet (RJ-45 connector), coaxial cable for cable TV/SAT-TV/modem/audio video (coaxial connection)

Direct service!
• Free customer hotline: 0800 101 00 67



Manufacturer : APC
Factory number : BH500INET
Package weight : 8.2 kg
RoHS : conform
Technical information
  • Electrical values
    • Performance
    • 300 W
    • Performance
    • 500 VA
    • Output voltage
    • 230 VAC
    • Input voltage
    • 230 VAC
  • General
    • Output
    • 4x socket for non-heating appliances (IEC 320 C13)
    • Type
    • UPS for wall mounting
    • Colour
    • Beige
    • Mounting form
    • Wall mounting
    • Accessory
    • Cable, software, manual
    • Input
    • IEC plug
  • Measures
    • Width
    • 225 mm
    • Depth
    • 105 mm
    • Height
    • 372 mm
  • Specials
    • Overload protection
    • Yes
    • Warranty
    • 2 year(s)
  • Weights
    • Weight
    • 7.42 kg
  • Display
    • Display
    • Status LED
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual