reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APC BE325 :: APC Surge Plus 325 - 325 VA - 185 W If service is required, plea

Item-No.: APC BE325
€57,95
Category of goods: 0

APC BE325

  • Product Description
  • Technical information
  • Electrical values
    • Performance
    • 180 W
    • Performance
    • 325 VA
    • Output voltage
    • 230 VAC
    • Input voltage
    • 230 VAC
  • Implementation
    • Operating duration full load
    • 6 (180 W)
  • General
    • Output
    • 4x earthing sockets
    • Type
    • UPS power strip
    • Colour
    • Black
    • Accessory
    • Cable, software, manual
    • Input
    • Connection cable
  • Measures
    • Width
    • 360 mm
    • Depth
    • 95 mm
    • Height
    • 115 mm
    • Cable length
    • 1.83 m
  • Specials
    • Overload protection
    • Yes
    • Warranty
    • 2 year(s)
  • Weights
    • Weight
    • 4.00 kg
  • Display
    • Display
    • Status LED
  • Other
    • Replacement battery
    • RBC 47
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Z1 — fixed mains cable
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
High-power surge protection with additional battery backup.

  • Up to 6 minutes run time
  • Performance: 325 VA/185 watts
  • 4 protective contact plug outlets with surge protection, of which 2 have battery backup
  • Surge protection for telephone, fax, modem and DSL
  • Visual and acoustic status display
  • Batteries can be replaced when in operation
  • Additional warranty for connected devices against overvoltage damage for up to EUR 35,000 ¬
  • Data recovery warranty


Direct service!
  • Free customer hotline: 0800 101 00 67



Manufacturer : APC
Factory number : BE325-GR
Package weight : 4.5 kg
RoHS : conform
Technical information
  • Electrical values
    • Performance
    • 180 W
    • Performance
    • 325 VA
    • Output voltage
    • 230 VAC
    • Input voltage
    • 230 VAC
  • Implementation
    • Operating duration full load
    • 6 (180 W)
  • General
    • Output
    • 4x earthing sockets
    • Type
    • UPS power strip
    • Colour
    • Black
    • Accessory
    • Cable, software, manual
    • Input
    • Connection cable
  • Measures
    • Width
    • 360 mm
    • Depth
    • 95 mm
    • Height
    • 115 mm
    • Cable length
    • 1.83 m
  • Specials
    • Overload protection
    • Yes
    • Warranty
    • 2 year(s)
  • Weights
    • Weight
    • 4.00 kg
  • Display
    • Display
    • Status LED
  • Other
    • Replacement battery
    • RBC 47
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Z1 — fixed mains cable
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
Datasheet/manual