reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ST 16C1550 CJ28F :: UART, 1 CH, 16 bytes, 28-PLCC

Item-No.: ST 16C1550 CJ28F
€4,50
Category of goods: 1 = discountable

ST 16C1550 CJ28F

  • Product Description
  • Technical information
  • General
    • Temperature range
    • 0 ... 70

  • Transmit FIFO: 16 bytes

  • Receive FIFO: 16 bytes

  • Data rate: 1.5 Mbps

  • Supply voltage: 3 - 5.5 V

  • Temperature range: 0 - 70°C




Manufacturer : EXAR
Factory number : ST16C1550CJ28-F
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Temperature range
    • 0 ... 70
Datasheet/manual