reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PZ SET 1 :: 4-piece tweezer set

Item-No.: PZ SET 1
€1,65
Category of goods: 1

PZ SET 1

  • Product Description
  • Technical information
  • General
    • Type
    • Set of tweezers
    • Design
    • 4-piece
  • Measures
    • Length
    • 146 - 150 mm

Tweezer set 4-piece


1x pointed tweezers, straight
1x pointed tweezers, curved
1x flat tweezers, curved
1x crossed tweezers 110mm

- Rust-proof design



Manufacturer : FIXPOINT
Factory number : 77101
Package weight : 0.053 kg
RoHS : conform
Technical information
  • General
    • Type
    • Set of tweezers
    • Design
    • 4-piece
  • Measures
    • Length
    • 146 - 150 mm
Datasheet/manual