reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PZ 8 :: Pointed tweezers 160mm, curved

Item-No.: PZ 8
€4,65
Category of goods: 1


PZ 8

  • Product Description
  • Technical information
  • General
    • Type
    • Long nose tweezers
    • Design
    • Straight tip with guide pin
  • Measures
    • Length
    • 160 mm

Technical tweezers 160mm long

Like PZ 7 but curved with guide pin



Manufacturer : DONAU
Package weight : 0.0242 kg
RoHS : conform
Technical information
  • General
    • Type
    • Long nose tweezers
    • Design
    • Straight tip with guide pin
  • Measures
    • Length
    • 160 mm
Datasheet/manual