reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PZ 7 :: Pointed tweezers 160mm, straight

Item-No.: PZ 7
€3,45
Category of goods: 1


PZ 7

  • Product Description
  • Technical information
  • General
    • Type
    • Long nose tweezers
    • Design
    • Straight tip
  • Measures
    • Length
    • 160 mm

Technical tweezers 160mm long

Straight, pointed, serrated tips



Manufacturer : DONAU
Package weight : 0.025 kg
RoHS : conform
Technical information
  • General
    • Type
    • Long nose tweezers
    • Design
    • Straight tip
  • Measures
    • Length
    • 160 mm
Datasheet/manual