reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PZ 6 :: Crossed tweezers 160mm, straight, retaining tweezers

Item-No.: PZ 6
€9,40
Category of goods: 1


PZ 6

  • Product Description
  • Technical information
  • General
    • Type
    • Cross tweezers
    • Design
    • Straight
  • Measures
    • Length
    • 160 mm

Crossed tweezers 160mm

Heavy model, nickel-plated steel with gripper jaws, serrated



Manufacturer : DONAU
Package weight : 0.0431 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cross tweezers
    • Design
    • Straight
  • Measures
    • Length
    • 160 mm
Datasheet/manual