reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PZ 5 :: Crossed tweezers 160mm, nickel-plated, curved

Item-No.: PZ 5
€8,99
Category of goods: 1


PZ 5

  • Product Description
  • Technical information
  • General
    • Type
    • Cross tweezers
    • Design
    • Spiky, bent
  • Measures
    • Length
    • 160 mm

Soldering crossed tweezers 160mm long,

Like PZ 4 but curved tips



Manufacturer : DONAU
Package weight : 0.0378 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cross tweezers
    • Design
    • Spiky, bent
  • Measures
    • Length
    • 160 mm
Datasheet/manual