reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PZ 3 :: Crossed tweezers 120mm, nickel-plated, straight

Item-No.: PZ 3
€5,40
Category of goods: 1


PZ 3

  • Product Description
  • Technical information
  • General
    • Type
    • Cross tweezers
    • Design
    • Straight tip
  • Measures
    • Length
    • 120 mm

Crossed tweezers 120mm
Lightweight design, nickel-plated, straight, pointed, smooth anti-friction surface



Manufacturer : DONAU
Package weight : 0.0188 kg
Technical information
  • General
    • Type
    • Cross tweezers
    • Design
    • Straight tip
  • Measures
    • Length
    • 120 mm
Datasheet/manual