reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PINZETTE 578 :: Assembly tweezers, 115 mm, Ø = 2 mm

Item-No.: PINZETTE 578
€16,40
Category of goods: 1


PINZETTE 578

  • Product Description
  • Technical information
  • General
    • Type
    • Assembly tweezers
    • Design
    • Straight
  • Measures
    • Length
    • 115 mm

Assembly tweezers
115mm length
2 mm diameter



Package weight : 0.0152 kg
RoHS : conform
Technical information
  • General
    • Type
    • Assembly tweezers
    • Design
    • Straight
  • Measures
    • Length
    • 115 mm
Datasheet/manual