reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 92 94 91 :: Cross-over Tweezers

Item-No.: KN 92 94 91
€13,99
Category of goods: 1 = discountable

KN 92 94 91

  • Product Description
  • Technical information
  • General
    • Type
    • Cross tweezers
    • Design
    • Straight
  • Measures
    • Length
    • 160 mm
trapezoidal tips
straight pattern
gripping surfaces with fine transverse serration
serrated handles



Manufacturer : KNIPEX
Factory number : 92 94 91
Package weight : 0.034 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cross tweezers
    • Design
    • Straight
  • Measures
    • Length
    • 160 mm
Datasheet/manual