reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 92 67 63 :: Precision Tweezers insulated

Item-No.: KN 92 67 63
€18,49
Category of goods: 1

KN 92 67 63

  • Product Description
  • Technical information
  • General
    • Type
    • Precision tweezers insulated
    • Design
    • Straight
  • Measures
    • Length
    • 150 mm
straight pattern
knurled gripping surfaces



Manufacturer : KNIPEX
Factory number : 92 67 63
Package weight : 0.042 kg
RoHS : conform
Technical information
  • General
    • Type
    • Precision tweezers insulated
    • Design
    • Straight
  • Measures
    • Length
    • 150 mm
Datasheet/manual